Part Details for SFSST-35-28-G-05.00-DR-NDS by Samtec Inc
Overview of SFSST-35-28-G-05.00-DR-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-35-28-G-05.00-DR-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-35-28-G-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 2 POS Discrete Wire Housing to 2 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSST-35-28-G-05.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1900 / $57.7400 | Buy Now |
DISTI #
000000000003691217
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1900 / $57.7400 | Buy Now |