Part Details for SFSST-35-28-G-05.00-SR by Samtec Inc
Overview of SFSST-35-28-G-05.00-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFSST-35-28-G-05.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-35-28-G-05.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 28AWG 35 POS Wire to Board SKT Crimp Bulk - Bulk (Alt: SFSST-35-28-G-05.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4200 / $24.9700 | Buy Now |
DISTI #
000000000003691220
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4200 / $24.9700 | Buy Now |
Part Details for SFSST-35-28-G-05.00-SR
SFSST-35-28-G-05.00-SR CAD Models
SFSST-35-28-G-05.00-SR Part Data Attributes
|
SFSST-35-28-G-05.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-35-28-G-05.00-SR
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TIGER EYE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | GOLD |