Part Details for SFSST-35-28-G-12.00-D-NDS by Samtec Inc
Overview of SFSST-35-28-G-12.00-D-NDS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSST-35-28-G-12.00-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-35-28-G-12.0
|
Avnet Americas | .050" Tiger Eye Single Row Discrete Wire Cab - Bulk (Alt: SFSST-35-28-G-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.7200 / $27.8500 | Buy Now |
DISTI #
200-SST3528G1200DNDS
|
Mouser Electronics | Samtec .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$19.3700 / $27.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1400 / $37.2700 | Buy Now |
DISTI #
000000000007217978
|
Sager | .050 TIGER EYE� SINGLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$19.3700 / $27.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1400 / $37.2700 | Buy Now |
DISTI #
658416f1987224112ba048fb
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$13.9880 / $27.8490 | Buy Now |