There are no models available for this part yet.
Overview of SFSST-50-28-G-03.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFSST-50-28-G-03.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFSST-50-28-G-03.00-SR-ND
|
DigiKey | SINGLE ROW DISCRETE FEP WIRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3800 | Buy Now | |
DISTI #
SFSST-50-28-G-03.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 28AWG 50 POS Wire to Board SKT Crimp Bulk - Bulk (Alt: SFSST-50-28-G-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2600 / $12.3800 | Buy Now | |
DISTI #
200-SFSST5028G03.0SR
|
Mouser Electronics | Rectangular Cable Assemblies .050" Tiger Eye Single Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$6.3500 / $12.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8400 / $16.7100 | Buy Now | ||
DISTI #
000000000003691284
|
Sager | Rectangular Cable Assemblies Single Row Discrete Teflon Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$8.6700 / $12.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.8400 / $16.7100 | Buy Now | ||
DISTI #
5cd91b61cd7c1c4c3873bb90
|
Samtec | .050" Tiger Eye™ Single Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$6.3450 / $12.3790 | Buy Now |
CAD Models for SFSST-50-28-G-03.00-SR by Samtec Inc
Part Data Attributes for SFSST-50-28-G-03.00-SR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Additional Feature
|
TIGER EYE
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Termination
|
GOLD
|