Part Details for SFSST-50-30-G-09.00-S by Samtec Inc
Overview of SFSST-50-30-G-09.00-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-50-30-G-09.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-50-30-G-09.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.229m 50 POS Discrete Wire Housing RCP - Bulk (Alt: SFSST-50-30-G-09.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005925096
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
Part Details for SFSST-50-30-G-09.00-S
SFSST-50-30-G-09.00-S CAD Models
SFSST-50-30-G-09.00-S Part Data Attributes
|
SFSST-50-30-G-09.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-50-30-G-09.00-S
Samtec Inc
Board Connector, 50 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for SFSST-50-30-G-09.00-S
This table gives cross-reference parts and alternative options found for SFSST-50-30-G-09.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSST-50-30-G-09.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-99-050-10-002 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Mill-Max Mfg Corp | SFSST-50-30-G-09.00-S vs 851-99-050-10-002 |
316-83-150-41-009101 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFSST-50-30-G-09.00-S vs 316-83-150-41-009101 |
801-93-050-10-002000 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | SFSST-50-30-G-09.00-S vs 801-93-050-10-002000 |
801-13-050-20-001000 | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SFSST-50-30-G-09.00-S vs 801-13-050-20-001000 |
801-99-050-10-002000 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | SFSST-50-30-G-09.00-S vs 801-99-050-10-002000 |
316-87-150-41-018101 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFSST-50-30-G-09.00-S vs 316-87-150-41-018101 |
861-87-050-10-001191 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFSST-50-30-G-09.00-S vs 861-87-050-10-001191 |
F1-50-C-BP-D | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | SFSST-50-30-G-09.00-S vs F1-50-C-BP-D |
861-83-050-40-001191 | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | SFSST-50-30-G-09.00-S vs 861-83-050-40-001191 |
801-93-050-20-001000 | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | SFSST-50-30-G-09.00-S vs 801-93-050-20-001000 |