Part Details for SFSTC5000101MC0 by Knowles Capacitors
Overview of SFSTC5000101MC0 by Knowles Capacitors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SFSTC5000101MC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSTC5000101MC0
|
TTI | EMI Feedthrough Filters 500V 100pF C0G 20% C-FILTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SFSTC5000101MC0
SFSTC5000101MC0 CAD Models
SFSTC5000101MC0 Part Data Attributes
|
SFSTC5000101MC0
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
SFSTC5000101MC0
Knowles Capacitors
Feed Through Capacitor, 1 Function(s), 500V, 10A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Diameter | 4 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 2.8 mm | |
Insertion Loss-Max | 22 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Terminal Finish | Silver (Ag) |