Part Details for SFT-10.0A by Cooper Industries
Overview of SFT-10.0A by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFT-10.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1044 |
|
RFQ |
Part Details for SFT-10.0A
SFT-10.0A CAD Models
SFT-10.0A Part Data Attributes
|
SFT-10.0A
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SFT-10.0A
Cooper Industries
Electric Fuse, Fast Blow, 10A, 60VAC, 90VDC, 50A (IR), Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 90 VDC: 300 A; JOULE-INTEGRAL-NOM AT 90 VDC: 1.06 | |
Blow Characteristic | FAST | |
Body Breadth | 4.32 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 7.47 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | SURFACE MOUNT | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 60 V | |
Rated Voltage(DC) | 90 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |