Part Details for SFT12GHA1G by Taiwan Semiconductor
Overview of SFT12GHA1G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFT12GHA1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFT12GHA1G-ND
|
DigiKey | DIODE GEN PURP 100V 1A TS-1 Lead time: 12 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
Buy Now |
Part Details for SFT12GHA1G
SFT12GHA1G CAD Models
SFT12GHA1G Part Data Attributes
|
SFT12GHA1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFT12GHA1G
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SFT12GHA1G
This table gives cross-reference parts and alternative options found for SFT12GHA1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFT12GHA1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11DF1TA2B2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | SFT12GHA1G vs 11DF1TA2B2 |
1F2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Gulfsemi | SFT12GHA1G vs 1F2G |
HER102SGR0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | SFT12GHA1G vs HER102SGR0G |
1N4002SA0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA1G vs 1N4002SA0 |
FR102SA1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA1G vs FR102SA1G |
SRT110HB0 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA1G vs SRT110HB0 |
1N4002SGR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | SFT12GHA1G vs 1N4002SGR0 |
HT12GA0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA1G vs HT12GA0G |
1T2GR0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Taiwan Semiconductor | SFT12GHA1G vs 1T2GR0G |
1N4002SGP1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Taiwan Semiconductor | SFT12GHA1G vs 1N4002SGP1 |