Part Details for SFTW-203-1/8-48-BLACK by 3M Interconnect
Overview of SFTW-203-1/8-48-BLACK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SFTW-203-1/8-48-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7743
|
Newark | Heat Shrink Tubing, 3Mm Id, Po, Black, 100Ft, Pk25, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.118", I.d. Supplied - Metric:3Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:4Ft, Length - Metric:1.2M, Colour:Black Rohs Compliant: Yes |3M SFTW-203-1/8-48-BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$65.5800 / $91.3700 | Buy Now |
DISTI #
3M15512-ND
|
DigiKey | HEATSHRINK 1/8 3MM BLK 48" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
288 In Stock |
|
$2.5013 / $4.3600 | Buy Now |
DISTI #
517-SFTW2031/848BLK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SFTW203 1/8 (3MM) BK 48" 25/BX 3200125BK RoHS: Compliant | 2 |
|
$62.6200 / $70.6300 | Buy Now |