There are no models available for this part yet.
Overview of SFTW-203-1-48-BLACK by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SFTW-203-1-48-BLACK by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFTW-203-1-48-BLACK-ND
|
DigiKey | HEATSHRINK 1 24MM BLACK 48" 5/BX Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.4700 | Buy Now | |
DISTI #
517-SFTW203148BLACK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Heat Shrink Tubing Polyolefin, Black 3 to 1 Shrink Ratio, 1in (24mm), 48in piece RoHS: Compliant | 0 |
|
$13.5300 / $20.7600 | Order Now | |
DISTI #
MMM7100025279
|
Heilind Electronics | 7100025279 TE100045216 SFTW203 1 (24MM) BK 48 IN 5/BO | Americas - 0 in Stock |
|
Buy Now |