Part Details for SFTW-203-3/4-48-BLACK by 3M Interconnect
Overview of SFTW-203-3/4-48-BLACK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFTW-203-3/4-48-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M162133-ND
|
DigiKey | HEATSHRINK 3/4 18MM BLK 1=1 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1487 In Stock |
|
$108.0800 | Buy Now |
DISTI #
517-SFTW2033/448BLK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Heat Shrink Tubing Polyolefin, 48in Stick, 3/4in ID, Black, Sold per stick RoHS: Compliant | 57 |
|
$9.0000 / $11.2500 | Buy Now |
|
Bristol Electronics | 751 |
|
RFQ |