Part Details for SFTW-203-3/8-BLACK by 3M Interconnect
Overview of SFTW-203-3/8-BLACK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for SFTW-203-3/8-BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H7834
|
Newark | 3M Very Flexible Polyolefin Heat Shrink Tubing Sftw-203 3/8" Black Spool |3M SFTW-203-3/8-BLACK RoHS: Not Compliant Min Qty: 3 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$154.4600 / $191.3700 | Buy Now |
DISTI #
517-SFTW2033/8BLACK
|
Mouser Electronics | Heat Shrink Tubing & Sleeves SFTW203 3/8 (9MM) 200FT SPOOL BLACK RoHS: Compliant | 600 |
|
$0.6180 / $0.6920 | Buy Now |
DISTI #
MMM7100025276
|
Heilind Electronics | 7100025276 TE100045166 203 3/8 (9MM) BK SPL 3200375BK | Americas - 0 in Stock |
|
$0.7920 / $0.8303 | Buy Now |