Part Details for SFU3128GE1AE1TO-I-OC-1B1-STD by Swissbit
Overview of SFU3128GE1AE1TO-I-OC-1B1-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFU3128GE1AE1TO-I-OC-1B1-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5878
|
Newark | Industrial Usb Flash Drive, U-50K, 128 Gb, Mlc Flash, -40°C To +85°C |Swissbit SFU3128GE1AE1TO-I-OC-1B1-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.7100 / $156.8800 | Buy Now |
DISTI #
1052-SFU3128GE1AE1TO-I-OC-1B1-STD-ND
|
DigiKey | IND USB FLASH DRIVE U-50K 128 GB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.0300 | Buy Now |
DISTI #
922-609201
|
Mouser Electronics | USB Flash Drives Industrial USB Flash Drive, U-50k, 128 GB, MLC Flash, -40C to +85C | 0 |
|
$164.5100 / $189.3300 | Order Now |