Part Details for SFV 30 by Lumberg Connect GmbH
Overview of SFV 30 by Lumberg Connect GmbH
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV 30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9701
|
Newark | Din Audio/Video Connector, Plug, 3, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg SFV 30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 740 |
|
$6.0400 / $8.1900 | Buy Now |
DISTI #
5405-SFV30-ND
|
DigiKey | IP 40 CHASSIS PLUG FRONT MOUNT 3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1926 / $5.5000 | Buy Now |
DISTI #
70151550
|
RS | Socket 3 0.75 sq. mm 5 A 250 VAC PA GF -2 pF 18 mm | Lumberg SFV 30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 82 |
|
$5.3600 / $7.4400 | Buy Now |
DISTI #
77784351
|
Verical | Conn Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port Box Min Qty: 14 Package Multiple: 1 | Americas - 59 |
|
$4.6970 / $5.8095 | Buy Now |
DISTI #
SFV30
|
TME | Connector: M16, socket, male, soldering, PIN: 3, 5A, 250V, IP40 Min Qty: 1 | 59 |
|
$3.2500 / $4.6400 | Buy Now |
DISTI #
70F894
|
Bürklin Elektronik | Panel plug, 3 pole, solder cup, screw locking, straight, SFV 30 Min Qty: 1 | 112 |
|
$3.4677 / $4.6739 | Buy Now |
DISTI #
1193056
|
element14 Asia-Pacific | PLUG, DIN, PANEL, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 762 |
|
$4.5693 / $4.8350 | Buy Now |
DISTI #
1193056
|
Farnell | PLUG, DIN, PANEL, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 740 |
|
$3.2429 / $5.4717 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP40, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |
Part Details for SFV 30
SFV 30 CAD Models
SFV 30 Part Data Attributes:
|
SFV 30
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
SFV 30
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |