Part Details for SFV 40 by Lumberg Connect GmbH
Overview of SFV 40 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV 40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4014
|
Newark | Connector, circular Din, male Chassis Socket, Solder Term, W/Lock-Ring, front Mount, ip40 Rohs Compliant: Yes |Lumberg SFV 40 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
5405-SFV40-ND
|
DigiKey | IP 40 CHASSIS PLUG FRONT MOUNT 4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5294 / $6.0900 | Buy Now |
DISTI #
70151313
|
RS | Connector circular din male chassis socket w/lockring front mount 4 contact ip40 | Lumberg SFV 40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 54 |
|
$3.4500 | Buy Now |
DISTI #
77780445
|
Verical | Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box Min Qty: 13 Package Multiple: 1 | Americas - 87 |
|
$4.9091 / $6.4286 | Buy Now |
DISTI #
SFV40
|
TME | Connector: M16, socket, male, soldering, PIN: 4, 5A, 250V, IP40 Min Qty: 1 | 87 |
|
$3.5800 / $5.0800 | Buy Now |
DISTI #
70F896
|
Bürklin Elektronik | Panel plug, 4 pole, solder cup, screw locking, straight, SFV 40 Min Qty: 1 |
100 in Stock 100 Available Soon |
|
$3.6743 / $4.9673 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP40, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |