Part Details for SFV 50/6 by Lumberg Connect GmbH
Overview of SFV 50/6 by Lumberg Connect GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV 50/6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9703
|
Newark | Din Audio/Video Connector, Plug, 5, Panel Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg SFV 50/6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 395 |
|
$4.6300 | Buy Now |
DISTI #
23AH4016
|
Newark | Connector, circular Din, male Chassis Socket, Solder Term, W/Lock-Ring, front Mount, ip40 Rohs Compliant: Yes |Lumberg SFV 50/6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $5.6300 | Buy Now |
DISTI #
5405-SFV50/6-ND
|
DigiKey | IP 40 CHASSIS PLUG FRONT MOUNT 5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7188 / $6.3800 | Buy Now |
DISTI #
70151314
|
RS | Connector circular din male chassis socket w/lock-ring front mount 5 cont ip40 | Lumberg SFV 50/6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 49 |
|
$3.5100 / $4.5600 | Buy Now |
DISTI #
SFV50/6
|
TME | Connector: M16, socket, male, soldering, PIN: 5, 5A, 250V, IP40 Min Qty: 1 | 0 |
|
$3.9800 / $5.5900 | RFQ |
DISTI #
70F897
|
Bürklin Elektronik | Panel plug, 5 pole, solder cup, screw locking, straight, SFV 50/6 Min Qty: 1 | 88 |
|
$4.2039 / $5.6521 | Buy Now |
|
VRG Components Inc | Chassis plug acc. to IEC 61076-2-106, IP40, with threaded joint and solder terminals, for front mounting | 0 Stock |
|
RFQ |