Part Details for SFV 70 by Lumberg Connect GmbH
Overview of SFV 70 by Lumberg Connect GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV12R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV6R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 6 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. |
Price & Stock for SFV 70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4018
|
Newark | Connector, circular Din, male Chassis Socket, Solder Term, W/Lock-Ring, front Mount, ip40 Rohs Compliant: Yes |Lumberg SFV 70 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
5405-SFV70-ND
|
DigiKey | IP40 CHASSIS PLUG FRONTMOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$4.3732 / $9.2400 | Buy Now |
DISTI #
70151265
|
RS | connector, circular din, male chassis socket w/lock-ring, front mount,7 cont, ip40 | Lumberg SFV 70 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 |
|
$7.3300 / $9.5200 | Buy Now |
DISTI #
SFV70
|
TME | Connector: M16, socket, male, soldering, PIN: 7, 5A, 250V, IP40 Min Qty: 1 | 172 |
|
$5.1200 / $7.3200 | Buy Now |