Part Details for SFV-CH10AR by Metcal
Overview of SFV-CH10AR by Metcal
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV12R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV6R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 6 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. |
Price & Stock for SFV-CH10AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3056
|
Newark | Tip, Chisel, 1Mm (0.04In), Original |Metcal SFV-CH10AR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 | Buy Now |
DISTI #
5358-SFV-CH10AR-ND
|
DigiKey | SOLDERING TIP, CHISEL, 1.0 MM (0 Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$12.5875 / $18.3100 | Buy Now |
DISTI #
745-SFV-CH10AR
|
Mouser Electronics | Soldering Irons TIP, CHISEL 1MM ORIGINAL RoHS: Compliant | 1 |
|
$13.3000 | Buy Now |
DISTI #
SFV-CH10AR
|
TME | Tip, chisel, 1mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$15.1200 / $15.4100 | RFQ |
DISTI #
551SO8611
|
Techni-Tool, Inc. | Metcal SFV-CH10AR Soldering Tip Chisel Easy Access .04" Original, SFV Series | 29 |
|
$13.3000 | Buy Now |
DISTI #
551SO8611
|
TestEquity LLC | Metcal SFV-CH10AR Soldering Tip Chisel Easy Access .04" Original, SFV Series | 29 |
|
$13.3000 | Buy Now |