Part Details for SFV-DRH20CP by Metcal
Overview of SFV-DRH20CP by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV-DRH20CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4493
|
Newark | Tip, Hoof, Drag, 2Mm (0.079In) |Metcal SFV-DRH20CP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8400 | Buy Now |
DISTI #
745-SFV-DRH20CP
|
Mouser Electronics | Soldering Irons HOOF SOLDER TIP DRAG 2/.079in RoHS: Compliant | 1 |
|
$21.0000 | Buy Now |
DISTI #
SFV-DRH20CP
|
TME | Tip, hoof, 2mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$23.6600 / $24.1400 | RFQ |
DISTI #
551SO203
|
Techni-Tool, Inc. | Metcal SFV-DRH20CP Hoof Cartridge 45 Degree Chrome Plating Face Only 2.5mmX13mm, SFV Series | 0 |
|
$21.0000 | Buy Now |
DISTI #
551SO203
|
TestEquity LLC | Metcal SFV-DRH20CP Hoof Cartridge 45 Degree Chrome Plating Face Only 2.5mmX13mm, SFV Series | 0 |
|
$21.0000 | Buy Now |