Part Details for SFV-DRH40CP by Metcal
Overview of SFV-DRH40CP by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV12R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 12 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV6R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 6 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. | |
SFV30R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate. |
Price & Stock for SFV-DRH40CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M4495
|
Newark | Tip, Hoof, Drag, 4Mm (0.157In) |Metcal SFV-DRH40CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0100 | Buy Now |
DISTI #
745-SFV-DRH40CP
|
Mouser Electronics | Soldering Irons HOOF SOLDER TIP DRAG 4/.157in RoHS: Compliant | 0 |
|
$20.2000 | Order Now |
DISTI #
SFV-DRH40CP
|
TME | Tip, hoof, 4mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$25.1500 / $25.6800 | RFQ |
DISTI #
551SO1147
|
Techni-Tool, Inc. | Metcal SFV-DRH40CP Soldering Tip, Rework, Hoof, Drag, 4.0 mm (0.157"), SFV Series | 0 |
|
$20.2000 | Buy Now |
DISTI #
551SO1147
|
TestEquity LLC | Metcal SFV-DRH40CP Soldering Tip, Rework, Hoof, Drag, 4.0 mm (0.157"), SFV Series | 0 |
|
$20.2000 | Buy Now |