Part Details for SFV-DRH630A by Metcal
Overview of SFV-DRH630A by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV-DRH630A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745-SFV-DRH630A
|
Mouser Electronics | Soldering Irons HOOF SOLDER TIP DRAG 3/.118in RoHS: Compliant | 0 |
|
$20.2000 | Order Now |
DISTI #
SFV-DRH630A
|
TME | Tip, hoof, 3mm, 421°C, for soldering station Min Qty: 1 | 0 |
|
$13.7800 / $14.0400 | RFQ |
DISTI #
10043183
|
Techni-Tool, Inc. | Metcal SFV-DRH630A Soldering Tip, SFV Series, Rework, Hoof, Drag, 3mm | 0 |
|
$20.2000 | Buy Now |
DISTI #
10043183
|
TestEquity LLC | Metcal SFV-DRH630A Soldering Tip, SFV Series, Rework, Hoof, Drag, 3mm | 0 |
|
$20.2000 | Buy Now |