Part Details for SFV12R-2STAE1HLF by Amphenol FCi
Overview of SFV12R-2STAE1HLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SFV12R-2STAE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFV12R-2STAE1HLF
|
Heilind Electronics | SFV12R-2STAE1HLF-SFVR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73485349
|
Verical | Conn FFC/FPC Connector SKT 12 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2370 | Buy Now |
DISTI #
BRGSFV12R-2STAE1HLF
|
Interstate Connecting Components | SFV12R-2STAE1HLF-SFVR | 0 |
|
Buy Now |
Part Details for SFV12R-2STAE1HLF
SFV12R-2STAE1HLF CAD Models
SFV12R-2STAE1HLF Part Data Attributes:
|
SFV12R-2STAE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFV12R-2STAE1HLF
Amphenol FCi
Card Edge Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |