Part Details for SFV14R-2STE1HLF by Amphenol FCi
Overview of SFV14R-2STE1HLF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SFV14R-2STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06399075
|
Arrow Electronics | 0.50mm Flex Connector, SFV-R Series, 14 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2220 | Americas - 12000 |
|
$0.2188 | Buy Now |
DISTI #
BRGSFV14R-2STE1HLF
|
Heilind Electronics | SFV14R-2STE1LF-FFC/FPC CO | Americas - 0 in Stock |
|
$0.2537 / $0.2622 | Buy Now |
DISTI #
70805319
|
Verical | 0.50mm Flex Connector, SFV-R Series, 14 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2337 | Americas - 6000 |
|
$0.2415 | Buy Now |
DISTI #
72485861
|
Verical | 0.50mm Flex Connector, SFV-R Series, 14 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3200 | Buy Now |
DISTI #
BRGSFV14R-2STE1HLF
|
Interstate Connecting Components | SFV14R-2STE1LF-FFC/FPC CO | 0 |
|
$0.2537 / $0.2622 | Buy Now |
DISTI #
Amphenol FCI SFV14R-2STE1HLF
|
PEI Genesis | FLEX 0.5 SFV-R | 3000 |
|
Buy Now |
Part Details for SFV14R-2STE1HLF
SFV14R-2STE1HLF CAD Models
SFV14R-2STE1HLF Part Data Attributes:
|
SFV14R-2STE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFV14R-2STE1HLF
Amphenol FCi
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN AND LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.07 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.492 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |