Part Details for SFV17R-2STBE5HLF by Amphenol FCi
Overview of SFV17R-2STBE5HLF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SFV17R-2STBE5HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFV17R-2STBE5HLF
|
Heilind Electronics | SFV17R-2STBE5HLF-SFVR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGSFV17R-2STBE5HLF
|
Interstate Connecting Components | SFV17R-2STBE5HLF-SFVR | 0 |
|
Buy Now |
Part Details for SFV17R-2STBE5HLF
SFV17R-2STBE5HLF CAD Models
SFV17R-2STBE5HLF Part Data Attributes
|
SFV17R-2STBE5HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFV17R-2STBE5HLF
Amphenol FCi
Card Edge Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.07 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.551 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |