Part Details for SFV25R-2STE1HLF by Amphenol Corporation
Overview of SFV25R-2STE1HLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV25R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 25 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV25R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 25 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV25R-1STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 25 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Price & Stock for SFV25R-2STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFV25R-2STE1HLF
|
Avnet Americas | Conn FPC/FFC Connector SKT 25 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFV25R-2STE1HLF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 | Buy Now |
DISTI #
649-SFV25R-2STE1HLF
|
Mouser Electronics | FFC & FPC Connectors 0.50mm Flex Connector, SFV-R Series, 25 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free RoHS: Compliant | 7214 |
|
$0.2330 / $0.6800 | Buy Now |
DISTI #
SFV25R2STE1HLF-0
|
TME | SFV25R-2STE1HLF Min Qty: 3000 | 3000 |
|
$0.2862 | Buy Now |
DISTI #
SFV25R-2STE1HLF
|
Avnet Abacus | Conn FPC/FFC Connector SKT 25 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFV25R-2STE1HLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |