Part Details for SFV30R-1STE1HLF by Amphenol FCi
Overview of SFV30R-1STE1HLF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV30R-1STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06389154
|
Arrow Electronics | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1816 Container: Cut Strips | Americas - 6515 |
|
$0.3034 / $0.3287 | Buy Now |
DISTI #
E02:0323_02952498
|
Arrow Electronics | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks Date Code: 2414 | Europe - 6000 |
|
$0.2664 / $0.2754 | Buy Now |
DISTI #
V36:1790_06389154
|
Arrow Electronics | 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 6 Weeks Date Code: 2405 | Americas - 6000 |
|
$0.2565 / $0.2693 | Buy Now |
DISTI #
BRGSFV30R-1STE1HLF
|
Heilind Electronics | FFC/FPC CONN | Americas - 4500 in Stock |
|
$0.3361 / $0.3417 | Buy Now |
DISTI #
BRGSFV30R-1STE1HLF
|
Interstate Connecting Components | FFC/FPC CONN | 1500 |
|
$0.3361 / $0.3417 | Buy Now |
Part Details for SFV30R-1STE1HLF
SFV30R-1STE1HLF CAD Models
SFV30R-1STE1HLF Part Data Attributes:
|
SFV30R-1STE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFV30R-1STE1HLF
Amphenol FCi
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN AND LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.07 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.807 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFV30R-1STE1HLF
This table gives cross-reference parts and alternative options found for SFV30R-1STE1HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFV30R-1STE1HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF07301U0R0-NH | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Cvilux Corporation | SFV30R-1STE1HLF vs CF07301U0R0-NH |
3-84981-0 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | SFV30R-1STE1HLF vs 3-84981-0 |
3-487952-0 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | SFV30R-1STE1HLF vs 3-487952-0 |