SFV30R-2STAE1HLF
Description: FFC/FPC Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE

Overview of SFV30R-2STAE1HLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SFV30R-1STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Matte Tin Plate.
SFV30R-3STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 30 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock.
SFV30R-2STE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 30 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.

Price & Stock for SFV30R-2STAE1HLF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 45T2663
Newark Sfv30R-2Stae1Hlf-Sfvr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFV30R-2STAE1HLF RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.3630
  • 10,000 $0.3530
$0.3530 / $0.3630 Buy Now

CAD Models for SFV30R-2STAE1HLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFV30R-2STAE1HLF by Amphenol Communications Solutions

SFV30R-2STAE1HLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
HALOGEN AND LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
30 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
200VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
UL Flammability Code
94V-0
Want to compare parts?
  1. SFV30R-2STAE1HLF
    Amphenol Communications Solutions
    FFC/FPC Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN AND LEAD FREE
    VS

Related Parts for SFV30R-2STAE1HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFV30R-2STAE1HLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFV30R-2STAE1HLF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of SFV30R-2STAE1HLF would you like to use for your alert(s)?
  • Please alert me when SFV30R-2STAE1HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFV30R-2STAE1HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFV30R-2STAE1HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFV30R-2STAE1HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFV30R-2STAE1HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFV30R-2STAE1HLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: