Part Details for SFV31R-1STE1HLF by Amphenol FCi
Overview of SFV31R-1STE1HLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV31R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 31 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. | |
SFV31R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 31 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV31R-2STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 31 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free, Gold Flash. |
Price & Stock for SFV31R-1STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFV31R-1STE1HLF
|
Heilind Electronics | FFC/FPC CONN | Americas - 0 in Stock |
|
$0.3435 / $0.3492 | Buy Now |
DISTI #
BRGSFV31R-1STE1HLF
|
Interstate Connecting Components | FFC/FPC CONN | 0 |
|
$0.3435 / $0.3492 | Buy Now |
Part Details for SFV31R-1STE1HLF
SFV31R-1STE1HLF CAD Models
SFV31R-1STE1HLF Part Data Attributes
|
SFV31R-1STE1HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFV31R-1STE1HLF
Amphenol FCi
Card Edge Connector, 31 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN AND LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.07 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.827 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |