Part Details for SFV4R-3STBE1HLF by Amphenol Communications Solutions
Overview of SFV4R-3STBE1HLF by Amphenol Communications Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFV4R-3STBE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7249
|
Newark | Conn, Ffc/Fpc, Rcpt, 4Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Amphenol Communications Solutions SFV4R-3STBE1HLF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2070 / $0.2320 | Buy Now |
DISTI #
28AH8715
|
Newark | Connector, Fpc, 4Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fci Sfv-R Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFV4R-3STBE1HLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1396 |
|
$0.0410 | Buy Now |
DISTI #
52T2045
|
Newark | Sfv4R-3Stbe1Hlf-Sfvr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFV4R-3STBE1HLF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1910 / $0.1960 | Buy Now |
DISTI #
609-5207-1-ND
|
DigiKey | CONN FPC BOTTOM 4POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3067 In Stock |
|
$0.1716 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1676 | Buy Now |
|
Onlinecomponents.com | 0.50mm Flex Connector - SFV-R Series - 4 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock - Gold Flash. RoHS: Compliant | 0 |
|
$0.1732 / $0.1983 | Buy Now |
DISTI #
SFV4R-3STBE1HLF/C
|
TME | Connector: FFC/FPC, horizontal, PIN: 4, bottom contacts,ZIF, SMT Min Qty: 5 | 3503 |
|
$0.2080 / $0.3020 | Buy Now |
DISTI #
3911316
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 4POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 6000 |
|
$0.2113 / $0.4537 | Buy Now |
DISTI #
3882654
|
element14 Asia-Pacific | CONN, FFC/FPC, RCPT, 4POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 6000 Container: Reel | 3000 |
|
$0.1840 / $0.2047 | Buy Now |
DISTI #
3882654
|
Farnell | CONN, FFC/FPC, RCPT, 4POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 6000 Lead time: 23 Weeks, 1 Days Container: Reel | 3000 |
|
$0.1779 / $0.2732 | Buy Now |
Part Details for SFV4R-3STBE1HLF
SFV4R-3STBE1HLF CAD Models
SFV4R-3STBE1HLF Part Data Attributes:
|
SFV4R-3STBE1HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFV4R-3STBE1HLF
Amphenol Communications Solutions
0.50mm Flex Connector, SFV-R Series, 4 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | HALOGEN AND LEAD FREE | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.071 inch | |
Body Depth | 0.193 inch | |
Body Length | 0.295 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for SFV4R-3STBE1HLF
This table gives cross-reference parts and alternative options found for SFV4R-3STBE1HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFV4R-3STBE1HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041070-4 | FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | SFV4R-3STBE1HLF vs 2041070-4 |