Part Details for SFV5R-2STE1HLF by Amphenol Communications Solutions
Overview of SFV5R-2STE1HLF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SFV5R-2STE1HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3103
|
Newark | Connector, Ffc/Fpc, 5Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Fci Sfv-R Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFV5R-2STE1HLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1754 |
|
$0.1970 | Buy Now |
DISTI #
45T2720
|
Newark | Connector, Ffc/Fpc, 5Pos, 1Row, 0.5Mm, Pitch Spacing:0.5Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:Fci Sfv-R Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SFV5R-2STE1HLF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1810 / $0.1970 | Buy Now |
DISTI #
609-4331-1-ND
|
DigiKey | CONN FFC FPC TOP 5POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3069 In Stock |
|
$0.1717 / $0.5700 | Buy Now |
|
Future Electronics | CONN FFC FPC TOP 5POS 0.5MM R/A RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1639 | Buy Now |
|
Onlinecomponents.com | 0.50mm Flex Connector - SFV-R Series - 5 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. RoHS: Compliant |
9415 Partner Stock |
|
$0.1692 / $0.1933 | Buy Now |
DISTI #
2910142
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 5POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 3000 Container: Reel | 3000 |
|
$0.2341 | Buy Now |
DISTI #
2929237
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 5POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1754 |
|
$0.2341 / $0.5460 | Buy Now |
DISTI #
2910142
|
Farnell | CONNECTOR, FFC/FPC, 5POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 3000 Lead time: 29 Weeks, 4 Days Container: Reel | 3000 |
|
$0.2685 / $0.4471 | Buy Now |
DISTI #
2929237
|
Farnell | CONNECTOR, FFC/FPC, 5POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 4 Days Container: Cut Tape | 1754 |
|
$0.2885 / $0.5832 | Buy Now |
|
Master Electronics | 0.50mm Flex Connector - SFV-R Series - 5 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free. RoHS: Compliant |
9415 Partner Stock |
|
$0.1692 / $0.1933 | Buy Now |
Part Details for SFV5R-2STE1HLF
SFV5R-2STE1HLF CAD Models
SFV5R-2STE1HLF Part Data Attributes
|
SFV5R-2STE1HLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFV5R-2STE1HLF
Amphenol Communications Solutions
0.50mm Flex Connector, SFV-R Series, 5 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | HALOGEN AND LEAD FREE | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.07 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.315 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |