Part Details for SFW11R-1STAE1LF by Amphenol Corporation
Overview of SFW11R-1STAE1LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW11R-1STAE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW11R-1STAE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW11R-1STAE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2900 / $0.3115 | Buy Now |
DISTI #
649-SFW11R-1STAE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. RoHS: Compliant | 0 |
|
$0.2980 / $0.3060 | Order Now |
DISTI #
SFW11R-1STAE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 11 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW11R-1STAE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |