Part Details for SFW11R-1STE1LF by Amphenol Communications Solutions
Overview of SFW11R-1STE1LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW11R-1STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0275
|
Newark | Sfw11R-1Ste1Lf-Sfwr/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions SFW11R-1STE1LF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.2660 | Buy Now |
DISTI #
609-SFW11R-1STE1LFCT-ND
|
DigiKey | CONN FFC FPC BOTTOM 11POS 1MM RA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3780 In Stock |
|
$0.1689 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2190 | Buy Now |
|
Onlinecomponents.com | 1.00mm Flex Connector - SFW-R series - 11 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free. RoHS: Compliant | 0 |
|
$0.2260 / $0.2587 | Buy Now |
Part Details for SFW11R-1STE1LF
SFW11R-1STE1LF CAD Models
SFW11R-1STE1LF Part Data Attributes
|
SFW11R-1STE1LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW11R-1STE1LF
Amphenol Communications Solutions
1.00mm Flex Connector, SFW-R series, 11 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |