Part Details for SFW12R-3STE1LF by Amphenol Corporation
Overview of SFW12R-3STE1LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW12R-3STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW12R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW12R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Price & Stock for SFW12R-3STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW12R-3STE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW12R-3STE1LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1799 | Buy Now |
DISTI #
649-SFW12R-3STE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 12 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. RoHS: Compliant | 3741 |
|
$0.1980 / $0.5300 | Buy Now |
DISTI #
SFW12R-3STE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW12R-3STE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SFW12R-3STE1LF
|
Avnet Asia | Conn FFC/FPC Connector SKT 12 POS 1mm Solder RA SMD Embossed T/R (Alt: SFW12R-3STE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2044 / $0.2303 | Buy Now |