Part Details for SFW12R-4STE1LF by Amphenol FCi
Overview of SFW12R-4STE1LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW12R-4STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFW12R-4STE1LF
|
Heilind Electronics | SFW12R-4STE1LF-SFWR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGSFW12R-4STE1LF
|
Interstate Connecting Components | SFW12R-4STE1LF-SFWR | 0 |
|
Buy Now |
Part Details for SFW12R-4STE1LF
SFW12R-4STE1LF CAD Models
SFW12R-4STE1LF Part Data Attributes
|
SFW12R-4STE1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFW12R-4STE1LF
Amphenol FCi
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |