Part Details for SFW13R-1STE1LF by Amphenol FCi
Overview of SFW13R-1STE1LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW13R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW13R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW13R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. |
Price & Stock for SFW13R-1STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGSFW13R-1STE1LF
|
Heilind Electronics | SFW13R-1STE1LF-FFC/FPC CO FFC / FPC SYSTEMS | Americas - 0 in Stock |
|
$0.2723 / $0.2814 | Buy Now |
DISTI #
76088604
|
Verical | 1.00mm Flex Connector, SFW-R series, 13 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.2320 / $0.2460 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
BRGSFW13R-1STE1LF
|
Interstate Connecting Components | SFW13R-1STE1LF-FFC/FPC CO FFC / FPC SYSTEMS | 0 |
|
$0.2723 / $0.2814 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
Part Details for SFW13R-1STE1LF
SFW13R-1STE1LF CAD Models
SFW13R-1STE1LF Part Data Attributes
|
SFW13R-1STE1LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SFW13R-1STE1LF
Amphenol FCi
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFW13R-1STE1LF
This table gives cross-reference parts and alternative options found for SFW13R-1STE1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW13R-1STE1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFW13R-1STE1 | Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | SFW13R-1STE1LF vs SFW13R-1STE1 |