Part Details for SFW18R-1STE9LF by Amphenol Communications Solutions
Overview of SFW18R-1STE9LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFW18R-1STE9LF
SFW18R-1STE9LF CAD Models
SFW18R-1STE9LF Part Data Attributes
|
SFW18R-1STE9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SFW18R-1STE9LF
Amphenol Communications Solutions
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.106 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.937 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |
Alternate Parts for SFW18R-1STE9LF
This table gives cross-reference parts and alternative options found for SFW18R-1STE9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFW18R-1STE9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR66N0-26B2-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SFW18R-1STE9LF vs SR66N0-26B2-M46 |
03600FL110051-00 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator | Ratioplast Electronics | SFW18R-1STE9LF vs 03600FL110051-00 |
ZP2-H3-51-G | Board Connector, 51 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Yamaichi Electronics Co Ltd | SFW18R-1STE9LF vs ZP2-H3-51-G |
350-80-151-01-666101 | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | SFW18R-1STE9LF vs 350-80-151-01-666101 |
SR66N0-26B5-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SFW18R-1STE9LF vs SR66N0-26B5-M46 |
SR66P0-26B1-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SFW18R-1STE9LF vs SR66P0-26B1-M46 |
SR66P0-26B2-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SFW18R-1STE9LF vs SR66P0-26B2-M46 |
SR66P0-26B3-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SFW18R-1STE9LF vs SR66P0-26B3-M46 |
A0505WR-S-51P | Board Connector, 51 Contact(s), 1 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | SFW18R-1STE9LF vs A0505WR-S-51P |
SR66P0-26B4-M46 | Board Connector, 66 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Receptacle | Molex | SFW18R-1STE9LF vs SR66P0-26B4-M46 |