Part Details for SFW20R-2STAE5LF by Amphenol Corporation
Overview of SFW20R-2STAE5LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW20R-2STAE5LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW20R-2STAE5LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW20R-2STAE5LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
649-SFW20R-2STAE5LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 20 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. RoHS: Compliant | 0 |
|
$0.3520 / $0.3600 | Order Now |