There are no models available for this part yet.
Overview of SFW4R-1STAE1HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW4R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW4R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW4R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Price & Stock for SFW4R-1STAE1HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFW4R-1STAE1HLF
|
Avnet Americas | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW4R-1STAE1HLF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
649-SFW4R-1STAE1HLF
|
Mouser Electronics | FFC & FPC Connectors SFW4R-1STAE1HLF-FFC/FPC CONNEOL | 0 |
|
$0.3110 / $0.3310 | Order Now |