Part Details for SFW4R-1STE1LF by BURNDY
Overview of SFW4R-1STE1LF by BURNDY
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW4R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW4R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW4R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Price & Stock for SFW4R-1STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82431691
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2419 | Americas - 36000 |
|
$0.1980 | Buy Now |
DISTI #
61729996
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2216 | Americas - 4000 |
|
$0.3130 | Buy Now |
DISTI #
78815026
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 940 Package Multiple: 940 Date Code: 2202 | Americas - 940 |
|
$0.1914 / $0.2223 | Buy Now |
DISTI #
55796438
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 18 Package Multiple: 1 Date Code: 2113 | Americas - 47 |
|
$0.3312 / $0.3537 | Buy Now |