Part Details for SFW4R-2STE1LF by BURNDY
Overview of SFW4R-2STE1LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW4R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW4R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW4R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Price & Stock for SFW4R-2STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60289396
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 17 Package Multiple: 1 Date Code: 2147 | Americas - 388 |
|
$0.3644 / $0.3757 | Buy Now |