Part Details for SFW4R-3STE1LF by BURNDY
Overview of SFW4R-3STE1LF by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW4R-3STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. | |
SFW4R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW4R-3STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 4 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail. |
Price & Stock for SFW4R-3STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51527818
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1606 | Americas - 2000 |
|
$0.2779 / $0.3023 | Buy Now |
DISTI #
78972683
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD T/R Min Qty: 29 Package Multiple: 1 Date Code: 2411 | Americas - 385 |
|
$0.2086 / $0.3304 | Buy Now |