Part Details for SFW5R-1STE1LF by Amphenol Corporation
Overview of SFW5R-1STE1LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW5R-1STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 5 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW5R-2STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 5 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. | |
SFW5R-2STAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 5 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. |
Price & Stock for SFW5R-1STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6450
|
Newark | Sfw5R-1Ste1Lf-Ffc/Fpc Conn Rohs Compliant: Yes |Amphenol SFW5R-1STE1LF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.1940 | Buy Now |
DISTI #
62K5638
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 62K5638) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 31 Partner Stock |
|
$0.2570 | Buy Now |
DISTI #
SFW5R-1STE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW5R-1STE1LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1467 | Buy Now |
DISTI #
649-SFW5R-1STE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 5 Position, Bottom side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. RoHS: Compliant | 3901 |
|
$0.2160 / $0.4300 | Buy Now |
DISTI #
SFW5R-1STE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW5R-1STE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |