Part Details for SFW6R-2STE1LF by Amphenol Corporation
Overview of SFW6R-2STE1LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFW6R-2STE1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFW6R-2STE1LF
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW6R-2STE1LF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1816 / $0.1950 | Buy Now |
DISTI #
649-SFW6R-2STE1LF
|
Mouser Electronics | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 6 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. RoHS: Compliant | 5658 |
|
$0.1760 / $0.4300 | Buy Now |
DISTI #
SFW6R-2STE1LF
|
TTI | FFC & FPC Connectors 1.00mm Flex Connector, SFW-R series, 6 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free. RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1680 / $0.1950 | Buy Now |
DISTI #
SFW6R-2STE1LF
|
Avnet Abacus | Conn FFC/FPC Connector SKT 6 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: SFW6R-2STE1LF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.2307 / $0.2471 | Buy Now |