Part Details for SG-210STF 12.0000ML by Seiko Epson Corporation
Overview of SG-210STF 12.0000ML by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for SG-210STF 12.0000ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3813-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
3393 In Stock |
|
$1.3250 / $2.0000 | Buy Now |
DISTI #
732-SG-210STF12ML
|
Mouser Electronics | Standard Clock Oscillators SG-210STF 12.0000ML: SMD XTAL OSC MHZ 50PPM -40~85C BULK - CUT TAPE RoHS: Compliant | 1500 |
|
$1.3200 / $2.1500 | Buy Now |