Part Details for SG-210STF 20.0000ML3 by Seiko Epson Corporation
Overview of SG-210STF 20.0000ML3 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF 20.0000ML3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-SG210STF20.0L3
|
Mouser Electronics | Standard Clock Oscillators 20MHz 50ppm -40C +85C RoHS: Compliant | 180 |
|
$1.3900 / $2.3100 | Buy Now |
DISTI #
V79:2366_24572034
|
Arrow Electronics | Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1904 | Americas - 97 |
|
$0.5341 | Buy Now |
DISTI #
73600952
|
Verical | Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 5 Date Code: 2022 | Americas - 44675 |
|
$1.8364 | Buy Now |
DISTI #
38849163
|
Verical | Oscillator XO 20MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1904 | Americas - 97 |
|
$0.5341 | Buy Now |