Part Details for SG-210STF 25.0000ML by Seiko Epson Corporation
Overview of SG-210STF 25.0000ML by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF 25.0000ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3894-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1695 In Stock |
|
$1.3918 / $2.3000 | Buy Now |
DISTI #
732-SG-210STF25ML
|
Mouser Electronics | Standard Clock Oscillators SG-210STF 25.0000ML: SMD XTAL OSC MHZ 50PPM -40-85C BULK - CUT TAPE RoHS: Compliant | 1971 |
|
$1.3900 / $2.3000 | Buy Now |
DISTI #
79326682
|
Verical | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk Min Qty: 30 Package Multiple: 10 Date Code: 2411 | Americas - 300 |
|
$2.0562 / $2.7682 | Buy Now |