Part Details for SG-210STF 25.0000MS3 by Seiko Epson Corporation
Overview of SG-210STF 25.0000MS3 by Seiko Epson Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF 25.0000MS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SER3804CT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1309 In Stock |
|
$1.5873 / $2.3900 | Buy Now |
DISTI #
732-SG210STF25.0S3
|
Mouser Electronics | Standard Clock Oscillators 25MHz 25ppm -20C +70C RoHS: Compliant | 966 |
|
$1.4400 / $2.3900 | Buy Now |
DISTI #
79326750
|
Verical | Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R Min Qty: 250 Package Multiple: 250 Date Code: 2410 | Americas - 500 |
|
$2.1066 / $2.2119 | Buy Now |
DISTI #
SMC-SG-210STF 25.0000MS3
|
Sensible Micro Corporation | Rohs Osc, 25Mhz, 2.5Mm X 2Mm, 1.6V To 3.6V, Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 189 |
|
$2.1920 / $2.6030 | RFQ |