Part Details for SG-210STF 4.096000MHZL by Seiko Epson Corporation
Overview of SG-210STF 4.096000MHZL by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF 4.096000MHZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55035807
|
Verical | Oscillator XO 4.096MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 168 |
|
$1.7375 / $3.6500 | Buy Now |