Part Details for SG-210STF 48.0000ML5 by Seiko Epson Corporation
Overview of SG-210STF 48.0000ML5 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF 48.0000ML5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-SG-210STF48.0000ML5TR-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 | Buy Now |
DISTI #
732-SG-210STF48.0ML5
|
Mouser Electronics | Standard Clock Oscillators 48MHz 50ppm Crystal Oscillator SPXO RoHS: Compliant | 16538 |
|
$0.5750 / $0.7900 | Buy Now |
DISTI #
73601017
|
Verical | SG-210STF 48.0000ML5 Min Qty: 150 Package Multiple: 5 Date Code: 2022 | Americas - 43565 |
|
$0.4697 / $0.5683 | Buy Now |