Part Details for SG-210STF4.0000MY0 by Epson Electronics America Inc
Overview of SG-210STF4.0000MY0 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG-210STF4.0000MY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SG-210STF 4.0000MY0: SMD XTAL OSC MHZ 1.6V~3.63V +/-50PPM -40~105C 1K TR RoHS: Compliant | 0 |
|
$0.6320 / $0.7430 | Buy Now |